Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGIC
Manufacturer Part No17G745GF2
Order Code2064127
Technical Datasheet
Product Range-
Contact ConfigurationSPDT, SPST-NO
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC240VAC
Relay TerminalsScrew
Contact Voltage VDC30VDC
Supply Voltage Max240VAC
Current Monitoring Range Min30mA
Current Monitoring Range Max30A
Power Consumption10VA
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Contact Current
5A
Contact Voltage VAC
240VAC
Contact Voltage VDC
30VDC
Current Monitoring Range Min
30mA
Power Consumption
10VA
Contact Configuration
SPDT, SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
Current Monitoring Range Max
30A
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
WEEE Code:0000