Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoCTS-118
Order Code1462910
Product RangeCTS Series Solid Bearing Slide
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCTS-118
Order Code1462910
Product RangeCTS Series Solid Bearing Slide
Technical Datasheet
Slide TypeNon Pivot
Length18"
Extended Length23.63"
Bearing StyleSolid
Carrying Capacity175lb
Product RangeCTS Series Solid Bearing Slide
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Slide Type
Non Pivot
Extended Length
23.63"
Carrying Capacity
175lb
Product Range
-
Length
18"
Bearing Style
Solid
Product Range
CTS Series Solid Bearing Slide
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.01228
WEEE Code:9900