Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGEDORE
Manufacturer Part No894/6
Order Code1369609
Technical Datasheet
AF Size - Metric6mm
AF Size - Imperial-
Length73mm
Whitworth Size-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 894/6
1 Product Found
Technical Specifications
AF Size - Metric
6mm
Length
73mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:0000