Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGE POWER CONTROLS
Manufacturer Part NoRS200HFTG
Order Code177608
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current200A
Fuse Size Held-
Holder Terminals-
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC660V
Voltage Rating VDC460V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
660V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
200A
Holder Terminals
-
Product Range
-
Voltage Rating VDC
460V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
WEEE Code:9900