Print Page
T1A1240140P-45FE
LED Driver, DALI-2 DT6, LED Lighting, 45 W, 54 V, 1.4 A, Constant Current, 196 V
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €31.660 (€38.9418) |
| 5+ | €29.580 (€36.3834) |
| 10+ | €27.680 (€34.0464) |
Price for:Each
Minimum: 1
Multiple: 1
€31.66 (€38.94 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A1240140P-45FE
Order Code4815777
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max45W
Output Voltage Max54V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min196V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
45W
Output Current
1.4A
Input Voltage Min
196V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239
WEEE Code:0509