Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €117.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€117.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORTEX
Manufacturer Part NoTP-330-05
Order Code4049302
Technical Datasheet
Accessory TypeLarge Adhesive Dust Cleaning Pad
For Use WithScreen Printing Industries & Graphic Media Product Applications
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
TP-330-05 is a 5 x large DRS (Dust removal System) adhesive dust cleaning pad manufactured to give optimum cleaning on all flat hard surfaces. It is designed to remove all contamination from dust cleaning rollers without any adhesive transfer back to the polymer tacky roller.
- Size is 20.1″ x 14.6″ (50 sheets per pad)
Technical Specifications
Accessory Type
Large Adhesive Dust Cleaning Pad
Product Range
-
For Use With
Screen Printing Industries & Graphic Media Product Applications
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
WEEE Code:0000