Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TL225-1
Order Code1895809
Technical Datasheet
Kit ContentsTL224 Test Lead Set, SV225 Voltage Eliminator, TP220 SureGrip Test Probe Set, C75 Accessory Case
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Eliminates false readings due to stray or ghost voltages caused by the capacity between wires. This is achieved by ensuring that there is a lower impedance across the input terminals of the meter. The low impedance is achieved without compromising the safety of the electrician.
- Ensures the meter has a low input impedance that eliminates stray voltages
- On energized wires, the meter will indicate the real voltage
- On non-energized circuits the meter will read close to zero (even if there are stray voltages)
- Can be used with all modern meters with standard input spacing
- Operating range 200 V to 1000 V AC
- Meets EN61010-031 safety requirements
Contents
SV225 Stray Voltage Eliminator, TL224 SureGrip™ Silicone Test Lead Set (right to straight), TP220 SureGrip™ Test Probe Set and C75 Accessory Case.
Technical Specifications
Kit Contents
TL224 Test Lead Set, SV225 Voltage Eliminator, TP220 SureGrip Test Probe Set, C75 Accessory Case
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
WEEE Code:0904