Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE RLD2
Order Code2522954
Technical Datasheet
Accessory TypeLeak Detector Flashlight
For Use WithStandard Leak Detection Dyes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The RLD2 combines leak detection ability with a bright flashlight to illuminate dark areas along with a laser pointer to pinpoint a leak. * For use with standard leak detection dyes available in the market.
- Six UV/Blue LEDs highlight leak detection dyes*
- Laser pointer locates center of UV/Blue field
- Three white LED flashlight with 100,000 hour LED life
- Operating temperature: 0°C to 50°C (32°F to 122°F)
- One-year warranty
Contents
RLD2 Leak Detector Flashlight, key chain carabiner and AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Accessory Type
Leak Detector Flashlight
Product Range
-
For Use With
Standard Leak Detection Dyes
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85394900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176901
WEEE Code:0000