Product Information
Alternatives for FLUKE 1663 UK
2 Products Found
Product Overview
The FLUKE 1663 EU is a multifunction installation tester with EU plug type. It is ideal for professional users with full-featured functionality, advanced measurement capability yet it is still easy to use. It quickly and efficiently tests all local regulations, protecting appliances that may be inadvertently connected to the system under test and making it easy to share test results over Smartphone. It features measures continuity at L-N, N-PE inputs, test smooth dc sensitive RCDs (Type B), earth resistance, voltage & frequency, wiring polarity checker, detects broken N wires, insulation resistance, continuity & resistance, measure motor windings with continuity test, loop & line resistance, prospective earth fault current (PEFC/IK), prospective short-circuit current (PSC/IK), RCD switching time, RCD tripping level (ramp test), measures trip time & current for RCD type A & AC in one test, RCD variable current, automatic RCD test sequence and phase sequence indicator
- Continuity at L-N, N-PE inputs
- Test smooth dc sensitive RCDs (Type B)
- Earth resistance
- Voltage & frequency
- Wiring polarity checker, detects broken N wires
- Insulation resistance
- Continuity & resistance
- Measure motor windings with continuity test
- Loop & line resistance
- Prospective earth fault current (PEFC/IK)
Applications
Test & Measurement
Contents
FLUKE 1663 EU multifunction installation tester with EU plug type, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, zero adaptor, heavy duty mains cord, STD standard test lead set, padded carrying and waist strap, quick reference guide, TP165X remote control probe and lead, user's manual on CD-ROM.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
1660 Series
500V
1000Mohm
500V
20Mohm
No SVHC (20-Jun-2016)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate