Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part No830828
Order Code106667
Technical Datasheet
Product Range-
Fuse Current1A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow Characteristic-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 830828 is a Fluke Fuse with 600VAC voltage rating.
- 1A Fuse current
Applications
Safety, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
600VAC
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
1A
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:0299