Product Information
Product Overview
Fluke 6500-2 UK KIT 2 is a Fluke 6500-2 UK appliance tester. PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results.
- Dedicated key for each test for 'one-touch' testing
- Complies with the new standards BS EN 50678 and BS EN 50699
- Pre-set pass/fail levels to save time
- Large backlit display for easy reading
- Single mains socket for appliance connection
- Separate IEC socket for easy mains/extension lead testing
- Detachable test leads for quick field replacement
- Integral carrying handle, USB port for data transfer, integral QWERTY keyboard for rapid data entry
- Additional USB memory capability for back-up data storage and transfer to PC
- Pre-set, auto-test sequences for user convenience
Contents
Fluke 6500-2 portable appliance tester, EXTL 100 extension lead test adaptor, SP scan 6000 barcode reader, Barcode stickers with numbers 1-1000, Pass560R-02 device sticker for good evaluation, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.
Technical Specifications
250V, 500V
0mA to 1.99mA
-
275mm
3.13kg
Boric acid (14-Jun-2023)
200mA, 25A
USB
114mm
200mm
6500-2 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate