Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFTK1350
Order Code1699340
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Simple-to-use fibre-loss tester with advanced time-saving features.
- Single-port, simultaneous dual-wavelength feature completes testing in half the time
- Saves measurements from both wavelengths into one record
- Additional 1490 and 1625 nm wavelengths extends product use to broader applications
- CheckActive feature emits an audible tone and displays an icon when a live fibre is detected
- FindFiber Remote ID enables one individual to quickly identify cable connections or routings
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- LinkWare Cable Test Management software helps analyze test results & create test reports
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking
Contents
Multimode Fibre Verification Kit with FT500 FiberInspector Mini – Includes SimpliFiber Pro optical power meter, 850/1300 multimode source, VisiFault VFL, FT500 FiberInspector Mini, FindFiber Remote ID source, and carrying case; SC, ST, and LC power meter adapters.
Technical Specifications
Kit Contents
SimpliFiber Pro optical power meter, 850/1300 multimode source, VisiFault VFL, FT500 FiberInspector Mini, FindFiber Remote ID sources, and carrying case; ST and LC adapter
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2
WEEE Code:0904