Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFIVISTOP
Manufacturer Part NoSEM8525-45
Order Code4999575
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter65mm
Weight76g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
External Depth
-
External Diameter
65mm
Product Range
-
Bore Diameter Nom
-
Weight
76g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85049018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
WEEE Code:9900