Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD E 22 SA
Order Code4302310
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD E 22 SA
Order Code4302310
Technical Datasheet
Thermal Resistance21°C/W
Packages Cooled-
External Width - Metric22.3mm
External Height - Metric8mm
External Length - Metric22.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.88"
External Height - Imperial0.31"
External Length - Imperial0.88"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
22.3mm
External Length - Metric
22.3mm
Heat Sink Material
Aluminium
External Height - Imperial
0.31"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
0.88"
External Length - Imperial
0.88"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:9900