Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBGT 384 240
Order Code1858339
Technical Datasheet
Rack U Height-
Rack HP Width-
External Depth - Metric-
External Height - Metric132.5mm
External Width - Metric-
External Depth - Imperial9.271"
External Height - Imperial5.217"
External Width - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Rack U Height
-
External Depth - Metric
-
External Width - Metric
-
External Height - Imperial
5.217"
Product Range
-
Rack HP Width
-
External Height - Metric
132.5mm
External Depth - Imperial
9.271"
External Width - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12
WEEE Code:0000