Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBGT 384 180 IZ
Order Code1858340
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBGT 384 180 IZ
Order Code1858340
Technical Datasheet
Rack U Height-
Rack HP Width-
External Depth - Metric-
External Height - Metric132.5mm
External Width - Metric-
External Depth - Imperial6.909"
External Height - Imperial5.217"
External Width - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Rack U Height
-
External Depth - Metric
-
External Width - Metric
-
External Height - Imperial
5.217"
Product Range
-
Rack HP Width
-
External Height - Metric
132.5mm
External Depth - Imperial
6.909"
External Width - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13
WEEE Code:0000