Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.440 |
5+ | €5.130 |
10+ | €4.990 |
20+ | €4.860 |
50+ | €4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€5.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 99.80.0.230.50 is a red LED Module for 99 series coil indication and EMC suppression modules. The LED indicator lights up when the coil is energized. When using DC it is essential that positive is connected to terminal A1.
- 110 to 240V AC/DC Operating range
Applications
Industrial
Technical Specifications
Accessory Type
Module
Product Range
99 Series
For Use With
Switching Relay
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
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
Weight (kg):.003
WEEE Code:0000