Print Page
10 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €19.840 (€24.4032) |
| 5+ | €19.150 (€23.5545) |
| 10+ | €18.200 (€22.386) |
| 20+ | €17.330 (€21.3159) |
Price for:Each
Minimum: 1
Multiple: 1
€19.84 (€24.40 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No6K.04.8.024.4309
Order Code4703569
Product Range6K Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC34kW
Switching Current AC120A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC39A
Product Range6K Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
6K.04.8.024.4309 is a 6K series industrial contactor. Typical applications include power generators, back-up generators, industrial motors, panels for electrical distribution, pump control.
- AgSnO2 contact material
- 35mm rail (EN 60715) mount
- Protection category: IP20
- Number of poles: 4
- 9A rated current AC3
- 400V AC rated voltage
- 4kW rated power AC3 at 440V
- Operate/release time is 15/8ms
- 0.8Nm screw torque
Technical Specifications
Load Current Inductive
9A
Contact Configuration
4PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (25-Jun-2025)
Relay Mounting
DIN Rail
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
6K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1561
WEEE Code:0000