Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No38.31.7.024.9024
Order Code1947895
Product Range38 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeDC Sensitive
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC24VDC
Contact Material-
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 38.31.7.024.9024 is a Solid State Relay Interface Module with DC coil. This 38.31 series module has 1NO (SPST-NO), single output and 14mm wide. Supplied with integral coil indication and protection circuit. Silent, high switching speed and long electrical life. Instant ejection of relay using plastic retaining clip.
- Ideal interface for PLC and electronic systems
- IP20 Protection rating
- -20 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Contact Voltage VDC
24VDC
Coil Resistance
-
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
38 Series
Coil Type
DC Sensitive
Relay Terminals
Screw
Contact Material
-
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
WEEE Code:0000