Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoH22E2000BHR
Order Code1208872
Technical Datasheet
Wavelength Typ660nm
Forward Current If30mA
Forward Voltage2V
Reverse Voltage Vr4V
Product Range-
Technical Specifications
Wavelength Typ
660nm
Forward Voltage
2V
Product Range
-
Forward Current If
30mA
Reverse Voltage Vr
4V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000