Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 4030
Order Code2708383
Product RangeARCA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 4030
Order Code2708383
Product RangeARCA Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Colour-
For Use WithARCA 403015, ARCA 304015, ARCA 304021 & ARCA 403021 Enclosures
External Depth - Metric-
External Width - Metric250mm
External Height - Metric350mm
External Depth - Imperial-
External Width - Imperial9.8"
External Height - Imperial13.8"
Product RangeARCA Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
-
External Height - Metric
350mm
External Width - Imperial
9.8"
Product Range
ARCA Series
Plate Material
Galvanized Steel
For Use With
ARCA 403015, ARCA 304015, ARCA 304021 & ARCA 403021 Enclosures
External Width - Metric
250mm
External Depth - Imperial
-
External Height - Imperial
13.8"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
WEEE Code:0000