Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMB 10546 COVER FLANGE II
Order Code4571614
Also Known As3530546
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €129.080 |
5+ | €126.500 |
10+ | €123.920 |
20+ | €121.340 |
50+ | €118.750 |
Price for:Each
Minimum: 1
Multiple: 1
€129.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMB 10546 COVER FLANGE II
Order Code4571614
Also Known As3530546
Technical Datasheet
Plate TypeCover Plate
Plate Material-
Plate Colour-
For Use WithCables
External Depth - Metric85mm
External Width - Metric216mm
External Height - Metric10mm
External Depth - Imperial3.34"
External Width - Imperial8.5"
External Height - Imperial0.4"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Cover Plate
Plate Colour
-
External Depth - Metric
85mm
External Height - Metric
10mm
External Width - Imperial
8.5"
Product Range
-
Plate Material
-
For Use With
Cables
External Width - Metric
216mm
External Depth - Imperial
3.34"
External Height - Imperial
0.4"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
WEEE Code:0000