Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFP A 54 FRONTPLATE
Order Code1123666
Product RangeCAB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP A 54 FRONTPLATE
Order Code1123666
Product RangeCAB Series
Technical Datasheet
Plate Type-
Plate Material-
Plate Colour-
For Use WithPC/ABS Cabinets
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeCAB Series
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
-
Plate Colour
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
CAB Series
SVHC
No SVHC (07-Nov-2024)
Plate Material
-
For Use With
PC/ABS Cabinets
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
Product Range
CAB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
WEEE Code:9900