Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part No8204030
Order Code4571618
Product RangeCAB P Series
Also Known As8204030
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.790 |
5+ | €19.250 |
10+ | €18.730 |
20+ | €18.230 |
50+ | €17.870 |
Price for:Each
Minimum: 1
Multiple: 1
€19.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part No8204030
Order Code4571618
Product RangeCAB P Series
Also Known As8204030
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithFibox CAB P Series Enclosures
External Depth - Metric300mm
External Width - Metric400mm
External Height - Metric2mm
External Depth - Imperial11.81"
External Width - Imperial15.75"
External Height - Imperial0.08"
Product RangeCAB P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
300mm
External Height - Metric
2mm
External Width - Imperial
15.75"
Product Range
CAB P Series
Plate Material
Galvanised Steel
For Use With
Fibox CAB P Series Enclosures
External Width - Metric
400mm
External Depth - Imperial
11.81"
External Height - Imperial
0.08"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54
WEEE Code:0000