Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMPMP ARCA 3020
Order Code3977445
Product RangeARCA IEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €35.770 |
Price for:Each
Minimum: 1
Multiple: 1
€35.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPMP ARCA 3020
Order Code3977445
Product RangeARCA IEC Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithFibox ARCA IEC Series 300mm x 200mm x 150mm Enclosures
External Depth - Metric2mm
External Width - Metric150mm
External Height - Metric250mm
External Depth - Imperial0.08"
External Width - Imperial5.9"
External Height - Imperial9.84"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
250mm
External Width - Imperial
5.9"
Product Range
ARCA IEC Series
Plate Material
Galvanised Steel
For Use With
Fibox ARCA IEC Series 300mm x 200mm x 150mm Enclosures
External Width - Metric
150mm
External Depth - Imperial
0.08"
External Height - Imperial
9.84"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.25
WEEE Code:0000