Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part No8120739
Order Code3977460
Product RangeARCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €86.560 |
Price for:Each
Minimum: 1
Multiple: 1
€86.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part No8120739
Order Code3977460
Product RangeARCA Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithARCA 806030 & ARCA 608030 Enclosures
External Depth - Metric-
External Width - Metric530mm
External Height - Metric730mm
External Depth - Imperial-
External Width - Imperial20.87"
External Height - Imperial28.74"
Product RangeARCA Series
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
-
External Height - Metric
730mm
External Width - Imperial
20.87"
Product Range
ARCA Series
SVHC
No SVHC (07-Nov-2024)
Plate Material
Galvanised Steel
For Use With
ARCA 806030 & ARCA 608030 Enclosures
External Width - Metric
530mm
External Depth - Imperial
-
External Height - Imperial
28.74"
Product Range
ARCA IEC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796
WEEE Code:0000