Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 7050
Order Code3977459
Product RangeARCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.420 |
Price for:Each
Minimum: 1
Multiple: 1
€60.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 7050
Order Code3977459
Product RangeARCA Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithARCA 705030 & ARCA 507030 Enclosures
External Depth - Metric2mm
External Width - Metric430mm
External Height - Metric630mm
External Depth - Imperial0.08"
External Width - Imperial16.93"
External Height - Imperial24.8"
Product RangeARCA Series
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
630mm
External Width - Imperial
16.93"
Product Range
ARCA Series
SVHC
No SVHC (07-Nov-2024)
Plate Material
Galvanised Steel
For Use With
ARCA 705030 & ARCA 507030 Enclosures
External Width - Metric
430mm
External Depth - Imperial
0.08"
External Height - Imperial
24.8"
Product Range
ARCA IEC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
WEEE Code:0000