Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part No8104305
Order Code4571568
Product RangeCAB Series
Also Known As8104305
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €294.180 |
Price for:Each
Minimum: 1
Multiple: 1
€294.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part No8104305
Order Code4571568
Product RangeCAB Series
Also Known As8104305
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric500mm
External Width - Metric400mm
External Depth - Metric230mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 4X
External Height - Imperial19.69"
External Width - Imperial15.75"
External Depth - Imperial9.06"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
500mm
External Depth - Metric
230mm
Body Colour
Light Grey
External Height - Imperial
19.69"
External Depth - Imperial
9.06"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
400mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
15.75"
Product Range
CAB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4
WEEE Code:0000