Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No525738
Order Code3904626
Also Known AsPUN-3X0,5-SI-500 plastic tubing
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €371.290 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€371.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No525738
Order Code3904626
Also Known AsPUN-3X0,5-SI-500 plastic tubing
Technical Datasheet
External Diameter3mm
Internal Diameter2.1mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
3mm
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
2.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
WEEE Code:0000