Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPLT64/50/5-3F4
Order Code3056296
Technical Datasheet
Impedance-
Frequency Min-
Frequency Max-
Product Range-
Product Overview
The PLT64/50/5-3F4 is a Soft Ferrite Core used wherever effective coupling between an electric current and a magnetic flux is required and it is suitable for use in combination with a plate (PLT). This planar E core features 3F4 grade and 64/50/5 core size. It also features filter network with well defined pass-band, high Q-values for selectivity and good temperature stability and defined temperature factor to compensate temperature drift of capacitor. Unwanted high frequency signals are blocked, wanted signals can pass. With the increasing use of electronic equipment it is of vital importance to suppress interfering signals.
- Low losses
- Very stable with time
- High impedance in covered frequency range
Applications
Communications & Networking, Power Management
Technical Specifications
Impedance
-
Frequency Max
-
Frequency Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007
Product traceability
WEEE Code:9900