Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoER9.5/2.5/5-3F3-A160-S
Order Code2103355
Technical Datasheet
No Longer Stocked
Product Overview
The ER9.5/2.5/5-3F3-A160-S is an ER-type Transformer Planar Core with 3F3 material grade. Core sets of general purpose transformers and power applications.
- 160 ±8% Inductance factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
Planar ER
For Use With
-
Effective Magnetic Path Length
14.2mm
Inductance Factor Al
160nH
Core Size
ER9.5
Core Material Grade
3F3
Ae Effective Cross Section Area
8.47mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
WEEE Code:0000