Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoE14/3.5/5/R-3F4
Order Code3055980
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE14/3.5/5/R-3F4
Order Code3055980
Technical Datasheet
Core Type-
Core SizeE14
Core Material Grade3F4
For Use With-
Effective Magnetic Path Length16.4mm
Ae Effective Cross Section Area14.2mm²
Inductance Factor Al780nH
Product Range-
Alternatives for E14/3.5/5/R-3F4
2 Products Found
Technical Specifications
Core Type
-
Core Material Grade
3F4
Effective Magnetic Path Length
16.4mm
Inductance Factor Al
780nH
Core Size
E14
For Use With
-
Ae Effective Cross Section Area
14.2mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000