Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCSU76/6.4/13-3S4
Order Code898545
Technical Datasheet
Impedance110ohm
Frequency Min-
Frequency Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance
110ohm
Frequency Max
-
SVHC
No SVHC (17-Jan-2023)
Frequency Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
WEEE Code:9900