Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFEEL
Manufacturer Part No9004/MK/6/6/TERM/ECP/2PL
Order Code1183949
Technical Datasheet
No. of Ways4
Current Rating18A
IP RatingIP66
Product Range-
Technical Specifications
No. of Ways
4
IP Rating
IP66
Current Rating
18A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0000