You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UP501

GPS MODULE, MTK3329, PATCH ANT

FASTRAX UP501
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FASTRAX FASTRAX
Manufacturer Part No:
UP501
Order Code:
2113837
Technical Datasheet:
UP501   Datasheet
See all Technical Docs

Product Overview

The UP501 is a GPS receiver module with embedded GPS antenna. It enables high performance navigation in the most stringent applications and solid fix even in harsh GPS visibility environments. It is ideally suited for navigation systems, asset tracking devices and battery operated consumer products. The UP501 is also an ideal receiver for GPS mouse applications, due to its compact design and easy interfacing. Extremely high acquisition sensitivity enables fast position fix in harsh urban canyons or blocking environments, eliminating the need for an external antenna. An internal backup battery (optional) allows very fast TTFF even when the module has been completely powered off by the host system. This enables extremely efficient customizable power save modes without compromising TTFF performance. Space and costs are reduced due to the cutting edge technology in the UP501 receiver. The embedded GPS antenna and optional on board backup battery allow easy integration to host systems.
  • Embedded 18mm patch antenna
  • Low power consumption
  • Ultra high sensitivity of -165dBm
  • Configurable fix update rate up to 10Hz
  • Active CW detection and removal
  • Built in RTC crystal
  • Power consumption of 75mW at 3.0V (continuous)
  • UART (CMOS level, optional RS232) serial interface
  • TCXO oscillator
  • Flash memory

Applications

Wireless, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NMEA

:
2.8V

:
4.2V

:
88Channels

:
-

:
1.8m

:
Serial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

€47.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €47.49
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €43.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €40.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --