Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFASTRAX
Manufacturer Part NoUP500
Order Code2113840
Technical Datasheet
ProtocolNMEA
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels14Channels
Frequency RF-
Position Accuracy1.8m
Module InterfaceSerial
Product Range-
Technical Specifications
Protocol
NMEA
Supply Voltage Max
5.5V
Frequency RF
-
Module Interface
Serial
Supply Voltage Min
3V
No. of Channels
14Channels
Position Accuracy
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85269120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000