Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFASTRAX
Manufacturer Part NoUC430
Order Code2113835
Technical Datasheet
ProtocolNMEA, SiRF Binary
Supply Voltage Min1.71V
Supply Voltage Max1.89V
No. of Channels48Channels
Frequency RF-
Position Accuracy2.5m
Module InterfaceI2C, SPI, UART
Product Range-
Technical Specifications
Protocol
NMEA, SiRF Binary
Supply Voltage Max
1.89V
Frequency RF
-
Module Interface
I2C, SPI, UART
Supply Voltage Min
1.71V
No. of Channels
48Channels
Position Accuracy
2.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85269120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000