Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFASTRAX
Manufacturer Part NoIT520
Order Code2113847
Technical Datasheet
ProtocolNMEA
Supply Voltage Min2.8V
Supply Voltage Max4.2V
No. of Channels88Channels
Frequency RF-
Position Accuracy1.8m
Module InterfaceUART
Product Range-
Technical Specifications
Protocol
NMEA
Supply Voltage Max
4.2V
Frequency RF
-
Module Interface
UART
Supply Voltage Min
2.8V
No. of Channels
88Channels
Position Accuracy
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85269120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000