Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFASTRAX
Manufacturer Part NoAPU501
Order Code2113842
Technical Datasheet
Protocol-
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Frequency RF-
Position Accuracy-
Module Interface-
Product Range-
SVHCTo Be Advised
Technical Specifications
Protocol
-
Supply Voltage Max
-
Frequency RF
-
Module Interface
-
SVHC
To Be Advised
Supply Voltage Min
-
No. of Channels
-
Position Accuracy
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85269120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000