Print Page
Image is for illustrative purposes only. Please refer to product description.
3,882 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.782 |
5+ | €0.664 |
10+ | €0.545 |
25+ | €0.470 |
50+ | €0.418 |
200+ | €0.361 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2944666631
Order Code4063761
Technical Datasheet
Outer Diameter6mm
Product Length10mm
Inner Diameter0.75mm
Frequency Min1MHz
Frequency Max200MHz
Impedance690ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
6mm
Inner Diameter
0.75mm
Frequency Max
200MHz
Product Range
-
Product Length
10mm
Frequency Min
1MHz
Impedance
690ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00168
WEEE Code:0000