Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
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
| 1+ | €166.900 (€205.287) |
| 5+ | €163.380 (€200.9574) |
| 10+ | €159.860 (€196.6278) |
Price for:Each
Minimum: 1
Multiple: 1
€166.90 (€205.29 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0199000053
Order Code4677076
Technical Datasheet
Kit Contents2675800102/2675800202/2675800302/2675801102/2675801802/2675801202/2675805302/2675828302 Cores
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
0199000053 is a 75 material toroidal suppression core kit. Toroidal suppression cores stand out as essential components in electronics and power systems. The toroidal shape of these cores allows for compact and efficient winding of wire around a closed loop core, minimizing electromagnetic interference and providing superior performance.
- Superior low-frequency suppression
- Frequency range from 150kHz-10MHz
Contents
2675800102 x 24, 2675800202 x 16, 2675800302 x 10, 2675801102 x 8, 2675801802 x 16, 2675801202 x 4, 2675805302 x 4, 2675828302 x 3 toroidal suppression core.
Technical Specifications
Kit Contents
2675800102/2675800202/2675800302/2675801102/2675801802/2675801202/2675805302/2675828302 Cores
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
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000