Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
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
| 1+ | €101.660 (€125.0418) |
| 5+ | €89.800 (€110.454) |
| 10+ | €88.000 (€108.240) |
Price for:Each
Minimum: 1
Multiple: 1
€101.66 (€125.04 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No985895
Order Code4312259
Technical Datasheet
Crimp Tool Type-
For Use WithCable Terminals
Product Range-
Product Overview
The 985895 is a wire end Crimp Plier for use with cable terminals. It features release catch always accessible, soft feel, ergonomic design for enhanced grip, reverse crimping terminal placed in the fixed jaw for greater efficiency and precision, shape allowing hand setting, stainless steel 5 cavity dies - 0.5 to 0.75, 1 to 1.5, 2.5, 4 and 6 mm². Complies with NFC 63-023.
- 230mm Length
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
-
Product Range
-
For Use With
Cable Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
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
Weight (kg):.491
WEEE Code:9900