Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
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
| 1+ | €167.160 (€205.6068) |
| 5+ | €155.430 (€191.1789) |
| 10+ | €150.160 (€184.6968) |
Price for:Each
Minimum: 1
Multiple: 1
€167.16 (€205.61 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No470
Order Code3811128
Technical Datasheet
Plier StyleCirclip
Plier TypeInternal & External
No. of Circlip Pliers2 Pliers
Kit Contents469.PA Internal Circlip Pliers, 467.PA External-Circlip Pliers, 82.2.5 Hexagonal Key, 18 Pieces Tips
Product Range-
Product Overview
The 470 is an interchangeable Plier for 8 to 63mm inside and 3 to 63mm outside Circlips.
- Supplied in Plastic Case
Applications
Maintenance & Repair
Contents
469.PA inside circlip® pliers, 467.PA outside circlip® pliers, 82H.2.5 key and Set of 18 removable tips.
Technical Specifications
Plier Style
Circlip
No. of Circlip Pliers
2 Pliers
Product Range
-
Plier Type
Internal & External
Kit Contents
469.PA Internal Circlip Pliers, 467.PA External-Circlip Pliers, 82.2.5 Hexagonal Key, 18 Pieces Tips
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
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
Weight (kg):.88
WEEE Code:9900