Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHDV650W-30G
Order Code4313333
Product RangeHDV650 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHDV650W-30G
Order Code4313333
Product RangeHDV650 Series
Technical Datasheet
Product RangeHDV650 Series
Camera Head Diameter-
Resolution640 x 480 Pixels
Magnification-
Output Connection-
SVHCTo Be Advised
Product Overview
HDV650W-30G is an HDV650 series plumbing VideoScope kit. From drains to pipe runs, Extech’s plumbing VideoScope kit reveals problems with its large, waterproof, rugged, high-definition colour display and a 10m or 30m snake with 25mm diameter camera head. Built-in bright lights help illuminate the problem area deep within the pipe runs. The camera probe is rugged enough to dislodge small clogs. Ideal for inspecting P-traps, 90s, drains, pipe runs, sewers, vent stacks, and more.
- 5.7" colour LCD TFT with high definition 640 x 480 VGA pixel resolution
- Mini, high-resolution, waterproof (IP57), 25mm camera head is rugged enough to dislodge small clogs
- Twelve built-in, bright LEDs illuminate the problem deep within the pipelines
- Rugged oil/chemical resistant and water/drop proof housing (IP67/2m)
- Non-slip ergonomic handles for ambidextrous use, SD memory card included to store <gt/>15,000 images
- Video recording (upto 4 hours) with voice annotation, operating upto 4 hours AVI video
- AV output for viewing images and video directly on a monitor
- Video and images can be transferred to a PC via the SD card (included) or USB output
- 60mm minimum focus distance, 65° field of view, 25mm shaft diameter
- 640 x 480 VGA pixel resolution, 30fps frame rate (NTSC and PAL) frame rate
Contents
HDV600, 30m fiberglass cable spool assembly and wireless transmitter.
Technical Specifications
Product Range
HDV650 Series
Resolution
640 x 480 Pixels
Output Connection
-
Camera Head Diameter
-
Magnification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.47
WEEE Code:0905