Product Information
Product Overview
445815-NIST is a humidity alert II hygro-thermometer with dew point and calibration traceable to NIST. It is a humidity meter with alarm and remote probe features a large triple display of relative humidity, temperature and dew point. It has a built-in stand for sitting on a desk but can also be mounted to a wall with included bracket. A visual and audible alarm warns when the humidity level goes above or below the adjustable set point. This meter also stores the maximum and minimum readings. The remote probe extends 18inch for measuring behind walls. Ideal for use in humid areas where mould can become a problem.
- Large, easy-to-read triple LCD displays % relative humidity, temperature and dew point
- %RH audible and visual alarms, with adjustable set points, alert when humidity exceeds set limit
- Probe clips onto meter or extends on 18" (457mm) cable, max/min with reset function
- 10 to 99% relative humidity
- Relative humidity basic accuracy is ±4%
- Temperature (air) range from -10 to 60°C
- Temperature (air) basic accuracy is 1°C
- Dimension is 109 × 99 × 20mm
- 2 years warranty
- NIST certification
Contents
445815-NIST humidity alert II hygro-thermometer with dew point and calibration traceable to NIST, Built-in stand, Wall mount bracket, and 2 AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
10% to 99% Relative Humidity
-
99mm
-
4%
109mm
20mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate