Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVEREADY
Manufacturer Part NoS10109
Order Code3762463
Product RangeEveready - ECO Halogen Series Lamps
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVEREADY
Manufacturer Part NoS10109
Order Code3762463
Product RangeEveready - ECO Halogen Series Lamps
Technical Datasheet
Supply Voltage12V
Power Rating14W
Length32mm
Lamp Base TypeG4
Reflector Dia-
Color Temperature Typ2900K
Product RangeEveready - ECO Halogen Series Lamps
SVHCTo Be Advised
Product Overview
A retro-fit, Halogen alternative that saves energy when compared to standard filament capsule lamps.
- Ideal replacement for where standard capsule lamps are in use
- 235 Lumens in a warm white (2900K) LED colour temperature
- Dimmable
Technical Specifications
Supply Voltage
12V
Length
32mm
Reflector Dia
-
Product Range
Eveready - ECO Halogen Series Lamps
Power Rating
14W
Lamp Base Type
G4
Color Temperature Typ
2900K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
WEEE Code:1300