Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEVERBOUQUET
Manufacturer Part NoMG1603GB9-SYL
Order Code1847904
Technical Datasheet
Resolution-
Display Appearance-
Logic Voltage-
Interface Type-
Font Set-
Display Mode-
LCD Display Type-
Module Size-
Operating Temperature Min-
Operating Temperature Max-
Display Construction-
Backlighting Colour-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resolution
-
Logic Voltage
-
Font Set
-
LCD Display Type
-
Operating Temperature Min
-
Display Construction
-
Product Range
-
Display Appearance
-
Interface Type
-
Display Mode
-
Module Size
-
Operating Temperature Max
-
Backlighting Colour
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000