Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROTHERM CONTROLS
Manufacturer Part No2132VH.
Order Code7229902
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part No2132VH.
Order Code7229902
Technical Datasheet
Thermocouple TypeB, J, K, L, N, R, S, T
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max264VAC
Output Voltage Min12V
Product Range-
Alternatives for 2132VH.
1 Product Found
Technical Specifications
Thermocouple Type
B, J, K, L, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
264VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
12V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0902