Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP15S-10-5K
Order Code4824282
Product RangeLCP15 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc VAT) |
|---|---|
| 5+ | €94.450 (€116.1735) |
Price for:Each
Minimum: 5
Multiple: 5
€472.25 (€580.87 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP15S-10-5K
Order Code4824282
Product RangeLCP15 Series
Technical Datasheet
Track Resistance5kohm
Resistance Tolerance± 10%
Power Rating200mW
Length of Travel-
Product RangeLCP15 Series
Potentiometer TerminalsSolder Lug
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length37.08mm
Product Width14.99mm
Product Height24mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
5kohm
Power Rating
200mW
Product Range
LCP15 Series
Resistor Technology
Conductive Plastic
Product Length
37.08mm
Product Height
24mm
Operating Temperature Max
105°C
Resistance Tolerance
± 10%
Length of Travel
-
Potentiometer Terminals
Solder Lug
Temperature Coefficient
± 400ppm/°C
Product Width
14.99mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0000