Print Page





Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoWGLEDBK
Order Code3376453
Also Known AsGTIN UPC EAN: 5013845043755
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €46.700 |
3+ | €44.040 |
Price for:Each
Minimum: 1
Multiple: 1
€46.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part NoWGLEDBK
Order Code3376453
Also Known AsGTIN UPC EAN: 5013845043755
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourWarm White
CCT2700K
Supply Voltage230V
Length250mm
Width138mm
Depth220mm
Product Range-
Plug TypeHardwired
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Suitable for flat or corner mounting
- Aluminium alloy with white polycarbonate diffuser
- Low energy consumption and prolonged lamp life
- BESA box mounting
- Non-dimmable
- Compatible with bulbs of energy classes A+ to E
- Requires 1x LED ES lamp (included). Fitting is rated at 23W maximum
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
Warm White
Supply Voltage
230V
Width
138mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Power Source
Mains
Light Source
LED
CCT
2700K
Length
250mm
Depth
220mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44
WEEE Code:0000